Hirose FX30B Series Power Connectors
Hirose Electric FX30B board to board power connectors are optimized for multiple connectors on board, up to 10 Amps per line. A unique contact design absorbs misalignment up to ±0.3mm in XY directions and +1mm in Z direction. The FX30B Series features an independent 4-point contact and a wide guide range to insure mating alignment and contact reliability.
- Board to Board power connectors rated up to 13-25A/pin
- High contact reliability with independent 4-point contact
- Excellent mating alignment with wide guide range
- Wide variety of sizes: 2, 3, 4 & 5 positions; Coplanar, Vertical & Right Angle (Height = 20, 25, 30mm) connections
- UL, TÜV certified
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
Medical equipment, projectors, base station transceivers, industrial machinery, PPC/MFP.
Hirose FX30B Series Video
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
570-3400-7-00 EACH |
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
570-3100-3-00 EACH |
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
570-3200-8-00 EACH |
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
570-3300-2-00 EACH |
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
570-3404-8-00 EACH |
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
570-3104-4-00 EACH |
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
570-3205-1-00 EACH |
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
570-3304-3-00 EACH |
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
570-3600-6-00 EACH |
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
570-3500-1-00 EACH |