Amphenol Advanced Sensors Inline Flow Through Fluid Temperature Sensors

Thermometrics Inline Flow-Through Fluid Temperature Sensor provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor at inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices, such as heat exchangers, radiators, and Electric Vehicle (EV) battery packs.

The Inline Flow-Through Fluid Temperature Sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module.

  • High Sensitivity
  • Wide Application Range
  • Compact Design
  • Interface Options:
    - SAE J-1231 - For elastomeric hoses
    - Triple Barb - For rigid polymer hoses
  • USCAR Sealed Connection System
  • Available in 4 Standard Hose Sizes
  • Industrial (non-Robotics)
  • Appliance & HVAC
  • Non-Auto Transportation
  • Automotive (non-EV)

Home appliances, HVAC water management, process flow management, battery pack coolant line temperature, engine coolant temperature.

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
INLINE FLOW-THROUGH COOLANT SENSOR
Pricing