Amphenol Advanced Sensors NTC Inrush Current Limiter Kit

The purpose of this in rush current limiter kit is to assist in your initial design stage and allow you to test multiple spec variances to determine which part(s) are best suited for your needs. This added efficiency will also enable customers to reduce lead times and delivery of multiple parts and provide a better customer experience overall.

  • Low cost, solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
  • Suitable for PCB mounting
  • Available with kinked or straight leads and tape and reel to EIS RS-468A for automatic insertion
  • Medical Electronics
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)

Switching power supplies, Inverters, Motors, Fluorescent lamps.

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
CURRENT LIMITER SAMPLE KIT 30 DIFFERENT SAMPLES
Pricing