Omron SMD 6x6mm Tactile Switch
Omron Electronics B3SE Ultra-Thin Tactile Switches are surface mount switches with sealed construction and meets the IP67 rating. The sealed construction of these switches provides high contact reliability in dusty environments. The B3SE switches feature 2mm height and thus makes it suitable for the development of thinner and smaller devices. These low profile switches feature silver-plated contact material, crisp click, and offers the high durability of 1 million operations. The B3SE switches feature 6.2mm x 7mm x 2mm dimension and operate within -25°C to 70°C ambient operating temperature range. Typical applications include vending machines, security alarms, measuring devices, medical equipment, printers, copiers, and washing machines.
- Low profile 2mm height
- Crisp click due to stainless steel contact dome
- Extended service life
- IP67 rated sealed construction
- SPST-NO contact form
- 1 million operations (extended long life)
- -25°C to 70°C ambient operating temperature range (with no icing or condensation)
- Medical Electronics
- Appliance & HVAC
- Gaming & Vending Systems
- Consumer Electronics
- Other
Vending Machines, Security Alarms, Measuring Devices, Medical Devices & Equipment, Printers, Copiers, Appliances, Control Panels for Thermostats, Security Alarms, Measuring Devices
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
SMD 6X6MM TACT SWITCH |