Molex Micro-Fit 3.0 Male Crimp Terminals 18AWG
Molex introduces 18AWG male crimp terminals, with up to an 8.5A maximum current rating. It is available in many design options such as a terminal position assurance, blind-mating and compliant pin features. It delivers design flexibility to meet the power needs of a range of applications.
- Rated up to max voltage of 600V
- RoHS compliant
- Halogen free
- Glow wire compliant option available
- Medical Electronics
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Other
Washers and Dryers, Freezers, Gaming Machines, Printers, Refrigerators, Scanners, Security Systems, Vending Machines, White Goods, Routers and Switches, Servers, Storage, Medical Diagnostic Equipment, Patient Monitors, Solar Power, Automotive, Harness Makers, Non-Sealed Applications, Inside Devices