TE Connectivity’s Waterproof (IPX8) USB Type-C Receptacles
TE Connectivity (TE) introduces a waterproof USB Type-C connector that has industry leading IPX8 water ingression performance per IEC 60529. These connectors are designed for use in harsh environment applications where moisture is present. Capable of 10 Gbps data rates, these connectors are rated for USB 3.1 performance and are also capable of transmitting 100W of power at 5A.
- Distinctive design on the back of the receptacle shell for industry leading EMI performance
- Enhanced board retention features for added durability
- IPX8 waterproof and IPX4 splash proof options available
- Available in one of the smallest dual row surface mount (SMT) footprints, saving valuable board real-estate
- Provide one interconnect solution for data, power, and A/V
- Designed with a flippable and reversible mating interface
- Supports USB 2.0, USB 3.1 Gen 1 and USB 3.1 Gen 2
- Deliver power up to 100W at 20V
- Backward compatible to other USB connectors using converter cables or adaptors
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
A/V digital switches, Power packs and chargers, Automotive infotainment, Lighting, Tablets, PCs and laptops, Wearables, Smart phones, Data Centers
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/890.jpg)