JAE ST12 & ST50 microSD Card Connectors
JAE microSD cards are widely used as an external storage medium for compact devices such a smartphones, cameras, tablets and notebook PCs.
Recently high-speed reading and writing requirements are increasing to allow the transfer of large image and video files, and also to install and run applications on smartphones.
ST12 Series
- Push-push type microSD card connector
- 1.4mm height, 13.7mm width, and 15.3mm depth (depth including card: 16.7mm)
- Good operability with 0.7mm push stroke, 3.8mm card eject length
- Card insertion detection structure (D-SW), normally open type
- Balanced EMI countermeasure with seven hold-down points
- Structure to prevent the card from popping out
- Outer-lead type for easy checking and reworking
- Lead-free, halogen-free compliant
ST50 Series
- Compact slim design, 16.3mm depth, 13.7mm width, 1.35mm height
- Compatible with microSD card Ultra High Speed data transfer standard UHS-II. (Backwards compatible with UHS-I microSD card and other existing microSD cards)
- Push-push type card eject method
- Includes card detection switch (normally-closed types)
- Maintaining good operability with the long card eject length (3.0mm min)
- 8-point hold downs for heat-emission
- Computer / Datacom / Telecommunications
- Consumer Electronics
Smartphones, Cameras, Tablets and Notebook PCs.
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,800 | Multiple: 1,800 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 112 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||
MICRO-SD MEM CARD CONN,SMD SDA TYP, 10 CONTACT |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 112 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||
MICRO-SD MEM CARD CONN,SMD SDA TYP, 10 CONTACT |
Pricing | |
---|---|
1: | $2.94400 E |
70: | $2.45330 E |
180: | $2.37420 E |
350: | $2.33650 E |
690: | $2.30000 E |
3,400: | $2.26460 E |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,800 | Multiple: 1,800 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 112 Days | Factory Stock: Call for Stock | ||
MICRO-SD MEM CARD CONN,SMD UHS-II COMPAT,PUSH-PUSH |