JAE DX07 USB Type C Connector
JAE's DX07 Series connectors are compatible with the next-generation USB Type-C specification.
With its compact design and high-density terminals, the USB Type-C connector is ideal for mobile devices. It is capable of 10 Gbps high-speed communication and a maximum of 5 A current for faster charging. The reversible plug orientation allows for easy insertion.
- Compatible with Universal Serial Bus Type-C Specification Release 1.3
- Compatible with 10Gbps SuperSpeed Plus communication (USB 3.1 Gen 2)
- Compatible with USB power delivery
- Reversible plug makes it possible to insert both ways
- Superior EMI/EMC characteristics
- Designed for high mechanical strength
- Superior lock structure with high durability and clear click feeling during mating
- Gaming & Vending Systems
- Consumer Electronics
- Other
Smartphones, Tablets, PC’s, High-definition Camcorders, Digital still Cameras (single-lens reflex, compact), and others
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
USB 3.1 GEN 2 SLIM PLUG TYPE C |