HellermannTyton FlexTack Flexible Cable Tie Mounting Base
HellermannTyton FlexTack Adhesive Cable Tie Mounts deliver excellent mounting performance on flat, curved and moderately angled surfaces. Use in combination with 18- through 50-pound cable ties to provide stability when securing bundles. Excellent performance in extreme environmental conditions for a wide range of indoor and outdoor applications; on varnished, powder coated, metal or plastic surfaces; in electrical equipment; and where drilling a hole is not possible or desirable. The 4-way saddle allows cable ties to be inserted parallel or perpendicular to the wire bundles.
- One base fits more surfaces – flat, curved and moderately angled –for versatile applications
- High-strength, weather-resistant adhesive offers excellent performance indoors and out
- 4-way opening allows parallel or perpendicular cable routing options
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Automotive (non-EV)
- Construction Equipment (Not Vehicles)
- Other
Machine builders, white goods, MRO, construction, industrial automation, renewables, material handling, utilities, ship building
HellermannTyton FlexTack Video
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
Flexible Cable Tie Mounting Base, 1.1" x 1.1", 0.21" Max Tie Width, PA66HS, Black, |
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
Flexible Cable Tie Mounting Base, 1.1" x 1.1" x 0.21" Max Tie Width, PA66HS, White |