Hirose FH58M Series Flexible Printed Circuit (FPC) Connector

Hirose's compact, flexible printed circuit (FPC) connector product includes a 0.25mm pitch version. The compact FH58M Series FPC connector is designed for consumer, medical, point-of-sale, and other portable electronic applications. These connectors feature a back-flip style actuator and a dual-sided top and bottom contact for exceptional reliability. This unique design offers many benefits including PCB space-savings, excellent impedance characteristics, and high-speed transmission.

  • Space-saving 0.25 mm pitch, 3.1 mm depth (locked position)
  • High-speed transmission: USB 3.0; display port 1.3
  • Wide tapers for smooth FPC insertion
  • Movable metal lock allows horizontal FPC insertion/withdrawal
  • Clear actuator tactile click prevents incomplete locking
  • Bottom spring contact feature prevents discontinuity producing a high-reliability contact
  • Metal lock provides temporary FPC retention force
  • Solder wicking and flux penetration prevention 
  • RoHS compliant, halogen-free product
  • Medical Electronics
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Consumer Electronics

Smart-phones, cameras and video recorders, notebooks and tablets, DVD and Blu-ray players, portable music players, handheld gaming systems, medical devices that experience shock and vibration