JAE JF08 Series High Speed FFC Cable Harness
The JF08 series is a pre-terminated cable assembly intended for transmitting high speed differential signals between boards. The Flat Flexible Cable (FFC) design combines great high speed performance and flexibility for routing. It features a locking latch for reliable mating from cable installation through the complete lifetime of the end device. The JF08 series is ideal for use in various consumer and industrial devices which have to transmit high speed data to and from displays, camera sensors, external/user interface boards and various other miscellaneous daughter boards.
- Compatible with various high speed differential signal standards such as USB, PCIe, LVDS, V-by-One HS, etc.
- Microstrip line cable design with ground layer for high speed performance
- Intuitive and easy to operate locking latch for secure mating
- Large guide posts for easy alignment
- Mates with existing FI-R series horizontal or vertical receptacles
- Cable can be folded to meet different routing requirements
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Other
PCs and servers, monitors/TVs, digital cameras, other consumer devices
![](/asset/images/brand/image/j/a/jae-logo.png)
![](https://services.dac-group.com/npi/images/941.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 200 | Multiple: 200 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 168 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 14.45% | |||
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 200 | Multiple: 200 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 112 Days | Factory Stock: Call for Stock | ||
HTS: 85312000 This Line May Be Subject To Section 301 Round 3 at 21.25% | |||
FFC CAB ASSY,HI SPD,30CM LG 51 POSITION |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 100 | Multiple: 100 | ||
Stock Location: Call | Unit Of Measure: Pieces | ||
Factory Lead: 112 Days | Factory Stock: Call for Stock | ||