HARTING MICA RF-R300 Complete RFID Starter Kit
The HARTING MICA® RF-R300 Complete RFID Starter Kit contains everything needed for a basic RFID asset tracking application. Inside there are industrial RFID tags, the HARTING MICA RF-R300 reader, two antennas and all the cabling you need. The HARTING MICA is pre-installed with a demo version of the Ha-VIS Middleware, which translates the raw RFID signals formats into modern software frameworks. The demo software is fully functional for a period of 6 hours at a time to allow for a complete evaluation.
MICA modular hardware and software design enables IoT architects, Integrators, development engineers and end-users, to unleash their systems potential. This is accomplished through a powerful blend of a web-based non-proprietary open source architecture.
- All hardware and software components included to start your industrial asset tracking application in under 10min
- Built and Tested in accordance to industry transportation standards for the harshest conditions
- Embedded non-proprietary vendor agnostic, open dynamic, scalable future proof middleware software stack architecture
- Robust, adaptable, upgradeable hardware
- IP-rated Industrial connectors
- Power over Ethernet 48 V PoE or 12/24 V DC for quick network deployment
- Integration of IP and non-IP devices creating an open best of breed architecture at the edge level
- Medical Electronics
- Industrial (non-Robotics)
- Non-Auto Transportation
- Construction Equipment (Not Vehicles)
Industry 4.0, machine and plant construction, mobile machinery, collecting and aggregating data at the edge of the IIoT, machine condition monitoring, condition-based maintenance, manufacturing process monitoring, smart structures / smart infrastructure, Medical Internet of Things (MIoT), connecting to legacy systems and bringing them into the IIoT, transportation and infrastructure
Video: What is the MICA and what does it do?
HARTING MICA RF R300 Complete RFID Starter Kit Setup Tutorial
![](/asset/images/brand/image/h/a/harting-logo.png)
![](https://services.dac-group.com/npi/images/951.jpg)