TE Connectivity Multi-Channel Photocontrol Receptacle
TE's Multi-Channel Photocontrol Receptacle is ANSI C1363.41 compliant, and the spring leaf contacts provide an electrical and mechanical interconnection between an ANSI C136.41-2013 photocontrol cell and luminaire.
They are available with two or four dimming contacts to support one- or two-channel dimming protocols while providing a reliable power interconnect with robust twist lock contacts.
The receptacles are pre-terminated with wire leads for ease of integration into new or existing light fixtures and available with 105° and 150°C rated wire insulation for varying temperature rated luminaires.
- Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
- Available with two or four dimming contacts to support one or two channel dimming protocols
- Robust twist lock contacts for a reliable power interconnect
- Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
- Available with 105°C and 150°C rated wire insulation for varying temperature rated luminaires
- Lighting, Signs & Displays
Street and roadway lighting, photo controls and parking lot lighting
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/96.jpg)