HARTING M12 INOX Connector
HARTING M12 INOX Connectors are an easy-to-assemble family of stainless steel, IP65/67 plugs and receptacles with M12 threads. These 4- and 5-contact connectors use a polyamide (PA) construction and 360° shielding to deliver a reliable shielding transmission in harsh conditions.
- Extreme robust material stainless steel 1.4404 acc. EN 10088-3
- IP65/67-suitable for harsh environment
- 360° shielding concept for a reliable shielding transmission
- Available for A-, B-, and D-code acc. IEC 61076-2-101
- Crimp termination technique, AWG 26-18
- Easy assembly
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
Transportation, factory automation and robotics.
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
M12 INOX A-CODE 4/5 PIN MALE |
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
M12 INOX B-CODE 5 PIN M SHIELDED |
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
M12 INOX B-CODE 5 PIN FM SHIELDED |
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
Circular connectors, M12, INOX, Cable connector, Straight; Male; D-coding; Crimp termination, Polyamide; Contacts: 4 |