Molex Magnetic Jacks: PoE Plus Enabled Gigabit
Molex offers new Power over Ethernet Plus (PoE+) 12-port (2x6) and 8-port (2x4) RJ45 magnetic jacks that support gigabit Ethernet connectivity in accordance with IEEE802.3ab and are capable of delivering up to 30 watts of power to networked devices.
The 85732 series, 12-port, and 85735, 8-port, PoE+ Enabled Gigabit Magnetic Jacks with integrated gigabit magnetics are designed for use in high port-count gigabit switches and routers and extend Molex’s product offering for multiport magnetic jacks to meet a wider range of customer applications.
These magnetic jacks are fully parametric, HiPot and DC-tested modules with excellent EMI filtering that ensures high-reliability and low yield-loss.
A full range of LED configurations can be offered with the two single- or bi-color LEDs per port feature.
- Integrated Power over Ethernet Plus magnetics according to most recent IEEE802.3at standard
- Ganged 12-port (2x6) and 8-port (2x4) RJ45 modules
- Compliant with IEEE802.3ab standard
- Gigabit magnetics compatible with a variety of Gigabit Ethernet transceiver PHYs
- Industry-standard footprint
- Two single- or bi-color LEDs per port
- Fully parametric, HiPot and DC tested modules with excellent EMI filtering
- Capable of delivering up to 30 Watts of Power over Ethernet power to networked devices
- High-density port-count Lower placement costs
- Capable of 10/100/1000Mbit transmission
- Proven parametric and EMI solution for leading PHY vendors
- Drop-in replacement for competitor products; second source for customer
- Supports a full range of customer LED configuration requirements
- Ensures high-reliability and low yield loss in customer applications
- Easier IEEE and regulatory qualifications
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Other
PoE power injectors, Low PoE port-count switches, Server peripheral communication and power, IP-enabled security devices, Wireless access points, Building automation, Desktop computers, Office or home broadband routers, and Set-top boxes
Molex Magnetic Jacks Video
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
Gigabit Magnetic Jack, Enabled PSE PoE+ 2x6, with LEDs Left/Green-Yellow and Right/Green-Yellow |
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
Gigabit Magnetic Jack, Enabled PoE+ 2x4, with LEDs Left/Green-Yellow and Right/Green-Yellow |