APEM Q Series Half Inch LED Indicators

APEM, a leading manufacturer of high quality HMI products, is pleased to introduce the latest addition to the Q series, with the new panel mount, half-inch LED indicator. The new half inch Q series is a great replacement for any ½” indicator currently on the market, using LED technology with reliable IP67 panel sealing. APEM also offers value-added services that turn any Q series indicator into “plug-and-play”.

  • Single, bi and tri color version available
  • IP67 (EN60529) sealing option
  • 8 mm colored diffused epoxy lens or 8mm water clear super bright LEDs
  • 2 VDC to 220 VDC
  • (2.8 x 0.8) solder lug/faston terminals, pins or 200 mm long wire terminations
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Other

Industrial control panels, motorcycles, recreational vehicles, construction vehicles, trucks, buses and marine instrument panels