G2R-1A-E DC24 BY OMI

RELAY GEN PURPOSE SPST 16A 24V

Part Aliases: Omron Electric G2R-1A-E-DC24  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G2R-1A-E DC24 BY OMI
Part Aliases:G2R-1A-E-DC24
SKU:OMRG2R-1A-E DC24 BY OMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: