G2RL-1A4-E DC24 BY OMB

General Purpose Relay, High-Capacity, SPST-NO, Sealed, 16 A, 24 VDC, UL Class B Protection

Part Aliases: Omron Electric G2RL-1A4-E DC24  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G2RL-1A4-E DC24 BY OMB
Part Aliases:G2RL-1A4-E DC24
SKU:OMRG2RL-1A4-E DC24 BY OMB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: