G6S-2F DC12 BY OMZ

TELECOM RELY DPDT 2A 12VDC 324283

Part Aliases: Omron Electric G6S 6009D  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6S-2F DC12 BY OMZ
Part Aliases:G6S 6009D
SKU:OMRG6S-2F DC12 BY OMZ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: