Product Category: | |
Manufacturer: | OTTO Controls |
Manufacturer Part Number: | OTTO Controls P3-D111122W |
Series: | P3-D |
Cap Color: | Black |
IP Rating: | IP6K8S |
Case Color: | Black |
Illumination: | Not Illuminated |
Actuator Type: | Button (Flush Dome) |
Actuator Shape: | Round |
Current Rating: | 10 A |
Mounting Style: | Panel Mount |
Actuator Length: | .48 in |
Contact Plating: | Silver |
Switch Function: | Off-(On) |
Contact Material: | Brass |
Housing Material: | Aluminum |
Type: | Sealed |
Termination Type: | Solder |
Actuator Material: | Thermoplastic |
Durability Rating (Cycles): | 100,000 Cycles |
Voltage Rating (AC): | 115 VAC |
Voltage Rating (DC): | 28 VDC |
Contact Configuration: | SPST-NO |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
SKU: | OTTP3-D111122W |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |