A2/0-12R-C

Battery Cable Lug, 2/0 AWG, 1/2" Stud

Enhance your battery connections with this high-quality 2/0 AWG Battery Cable Lug. Designed for durability, it features a copper construction with a tin-plated finish for superior conductivity. The lug has a 1/2" stud, making it compatible with various terminals. Its standard barrel with a flared entry ensures secure crimping, while the round tongue allows for easy installation. With a sleek silver color code and ROHS compliance, this lug meets stringent quality standards. Ideal for automotive, marine, and industrial applications, it guarantees reliable performance. Upgrade your power system with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A2/0-12R-C
Overall Length:2.46 in, 62.484 mm
Stud Hole Size:12.7 mm
Material:Copper
Tongue Width:.85 in, 21.59 mm
Barrel Length:.88 in, 22.352 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
SKU:PANA2/0-12R-C
UL Temperature Rating C:90 (°C)
Tongue Thickness mm:3.302 (mm)
Standards Met:UL Listed for use in US and Canada to UL 486A-486B for power applications, meets US Military Wire Pull Out Specs
Sub Brand:Pan Lug
Wire Strip Length mm:23.8125 (mm)
Tongue Thickness In:0.13 (In.)
Maximum Voltage kV:35 (kV)
Class K Copper Flex Conductor Size AWG:2/0 AWG STR (AWG)
Panduit Die Index Number:2/0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: