ARC.68-S6-C14
Clincherâ„¢ adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, gray, bulk package.
Secure your cables with ease using our Clincher™ adjustable releasable clamp, designed for efficient cable management. This versatile clamp, featuring a #6 Screw (M3) for fastening, accommodates bundles ranging from .19" to .69" (4.8mm to 17.5mm) in diameter. Crafted from durable gray polypropylene, it ensures long-lasting performance in indoor environments. The clamp, measuring 1 inch in width, .41 inches in height, and .68 inches in maximum bundle diameter, offers a reliable solution for organizing cables. Its rubber adhesive tape mount type simplifies installation, making it a convenient choice for various applications. RoHS compliant for environmental responsibility, this bulk-packaged Cable & Conduit Clamp is an essential component in wire and cable management, guaranteeing secure and tidy setups.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ARC.68-S6-C14 |
Color: | Gray |
Mount Type: | Rubber Adhesive Tape |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | 10.4 in, .41 in |
Overall Length: | 1 in, 25.4 mm |
Material: | Polypropylene |
Maximum Bundle Diameter: | 17.3 mm, .68 in |
Height: | 10.4 mm, .41 in |
Width: | 1 in, 25.4 mm |
Product: | Cable & Conduit Clamps |
Product Type: | Adjustable and Releasable Clamp |
Environment Application: | indoor |
SKU: | PANARC.68-S6-C14 |
Mounting Hole Diameter mm: | 3.8 (mm) |
Static Load Capacity kg: | 0.2 (kg) |
Application: | To provide consistent, high quality performance for use on adhesive mounts |
Static Load Capacity lb: | 0.5 (lb) |
Standards Met: | UL Recognized: E136577, RoHS Compliant |
Product Category: | CABLE ACCESSORIES |
Sub Brand: | Clincher |
Resistance Properties: | Flame Resistance(UL94HB) |
Mounting Hole Diameter In: | 0.15 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |