BSH14-Q

Heat Shrink Butt Splice, 16 – 14 AWG wire range, standard package.

Enhance the quality and reliability of your wire connections with our Heat Shrink Butt Splice. Designed for 16-14 AWG wires, this essential accessory features a seamless copper barrel with tin-plated finish for optimal conductivity. Its heat shrink insulation not only provides a secure seal but also ensures durability in various environments. With a maximum voltage rating of 600V, you can trust in the safety and performance of your connections. This RoHS-compliant product is a must-have in any toolkit for professionals and DIY enthusiasts alike. Upgrade your wire termination process with our premium Heat Shrink Butt Splice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSH14-Q
Material:Copper
Insulation Material:Heat Shrink
Maximum Voltage:600 V
Barrel Type:Seamless
Finish:Tin-Plated
Product:Splices
Product Type:Heat Shrink Butt Splice
SKU:PANBSH14-Q
Copper Conductor Size AWG:#16 - #14 (AWG)
Minimum Copper Conductor Size AWG STR:#16 AWG
Maximum Voltage kV:0.6 (kV)
Overall Length mm:36.8 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG:#14 (AWG)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG:#16 (AWG)
Color Code:Blue
CSA Temperature Rating C:125 (°C)
Wire Strip Length mm:7.9 (mm)
Overall Length In:1.45 (In.)
Standards Met:C22.2 No 65, UL 486C
Maximum Copper Conductor Size AWG STR:#14 AWG
Wire Strip Length In:0.31 (In.)
Insulation Type:Polyolefin

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: