BT1M-M30

Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black, bulk package.

Secure your cables with ease using our Dome-Top® barb ty cable ties. Perfect for indoor use, these miniature ties are crafted from durable heat stabilized nylon 6.6 in a sleek black hue. With a maximum operating temperature of 115 °C and a minimum of -60 °C, rest assured they can withstand various environments. Measuring 4.0 inches in length with a 4.4mm width, they offer a secure grip for bundles up to 0.9 inches in diameter. These ties boast a robust tensile strength of 18 lbs, making them ideal for organizing wires and cables efficiently. RoHS compliant for environmental responsibility, they come in a convenient bulk package for all your bundling needs. Elevate your wire and cable management with these reliable and versatile ties.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1M-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.17 in, 4.4 mm
Overall Length:101.6 mm, 4 in
Material:Nylon 6.6
Maximum Bundle Diameter:22.9 mm, .9 in
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT1M-M30
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:-20 (°C)
For Use With:GTS, GTSL, GS2B, PTS, PPTS, STS2
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:0.9 (mm)
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature C:0 (°C)
Resistance Properties:Heat Resistant
Overall Thickness In:0.04 (In.)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: