LCA6-14F-L

One-hole, standard barrel with window lug, #6 AWG wire, 90° angle tongue, 1/4 stud hole.

Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. Suitable for #6 AWG wire, this connector boasts a 90° angle tongue and a 1/4 stud hole for secure installations. With an overall length of 26.2 mm, it offers a compact solution for your connectivity needs. The blue color coding makes identification easy, while the tin-plated copper construction ensures reliable performance. RoHS compliant and designed for optimal durability, this compression lug is a must-have for professionals in the field. Upgrade your setup with this high-quality connector today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA6-14F-L
Overall Length:1.03 in, 26.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:11.4 mm, .48 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA6-14F-L
Wire Strip Length In :42,954 (In.)
Panduit Die Index Number:P24
Sub Brand:Pan-Lug
Burndy Die Index Number:7
Tongue Thickness mm :2 (mm)
Wire Strip Length mm :22.2 (mm)
Tongue Thickness In :0.08 (In.)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: