BT3S-M

Dome-Top® barb ty cable tie, standard cross section, 12.0 (305mm) length, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3367-7-9  
Secure cables with ease using our Dome-Top® barb ty cable ties. Crafted from durable nylon 6.6 material, these ties feature a standard cross-section and a 12.0-inch length for versatile application. With a natural finish, they are ideal for various environments, including plenum settings. These ties offer a maximum operating temperature of 185°F and a minimum of -60°C, ensuring reliable performance. With a tensile strength of 222.41 N (50 lb), they can efficiently bundle cables with a maximum diameter of 3 inches. RoHS compliant, they provide peace of mind for environmentally conscious consumers. Perfect for wire and cable management, these ties, also known as MS3367-7-9, are a must-have for organizing and securing cables in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT3S-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:12 in, 304.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-7-9
SKU:PANBT3S-M
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:Heat Resistant
Maximum Installation Temperature C:0 (°C)
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2, PTS, PTH
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness In:0.05 (In.)
Overall Thickness mm:1.3 (mm)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint
Minimum Installation Temperature C:-20 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: