BT4LH-TL39
Dome-Top® barb ty cable tie, light-heavy cross section, 14.9 (378mm) length, heat stabilized nylon 6.6, natural.
Enhance cable management with our Dome-Top® barb ty cable tie, featuring a light-heavy cross section and a durable 14.9-inch length. Made of heat stabilized nylon 6.6 in a natural hue, it offers reliable performance in temperatures ranging from -60°C to 115°C (-76°F to 239°F). With a maximum bundle diameter of 4 inches and a robust tensile strength of 120 lbs, it's ideal for securing cables in plenum environments. The .52-inch width and .19-inch minimum bundle diameter provide versatility in fastening various cable sizes. Rest assured of its environmental compliance with RoHS standards. Elevate your wire and cable management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BT4LH-TL39 |
Color: | Natural |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 13.2 mm, .52 in |
Overall Length: | 14.9 in, 378.5 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANBT4LH-TL39 |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H; 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint |
Resistance Properties: | Heat Resistant |
Overall Thickness In: | 0.07 (In.) |
For Use With: | GTH-E, GS4H-E, GS4EH-E, STH2, ST3EH, STHV |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature C: | 0 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness mm: | 1.6 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2020 | PAN BT4LH 20200409 - Additional Manufacturing Location. T4LH Barb Ties in Panduit Costa Rica Manufacturing facility, these ties will now also be manufactured at our Panduit Singapore Manufacturing facility. Typically, Costa Rica manufactured product will continue to supply North America and Latin America theaters, and Singapore manufactured product will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE”as appropriate |
Download |