BT4S-M0

Dome-Top® barb ty cable tie, standard cross section, 15.1 (384mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Dome-Top® barb ty cable tie. Crafted from weather-resistant nylon 6.6 in a sleek black hue, this tie is perfect for plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees durability. Measuring 15.1 inches in length and .32 inches in width, it accommodates bundles up to 4 inches in diameter. Rest assured of its strength, with a tensile strength of 50 lbs. RoHS compliant for environmental responsibility, it's an essential tool for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT4S-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:15.1 in, 383.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT4S-M0
Supplier Product:Standard Cable & Wire Ties
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature C:0 (°C)
Overall Thickness In:0.05 (In.)
Minimum Installation Temperature C:-20 (°C)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H, 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint
Resistance Properties:Heat Resistant
Overall Thickness mm:1.3 (mm)
Maximum Installation Temperature F:32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: