BT5LH-C0

Dome-Top® barb ty cable tie, light-heavy cross section, 18.1 (460mm) length, weather resistant nylon 6.6, black, bulk package. Black, bulk package.

Secure your cables with ease using our Dome-Top® barb ty cable tie. Crafted from durable weather-resistant nylon 6.6, this tie is designed for both indoor and outdoor use. With a light-heavy cross section and a length of 18.1 inches, it can accommodate bundles up to 5 inches in diameter. The sleek black color adds a professional touch, while the RoHS compliance ensures it meets environmental standards. With a maximum operating temperature of 185°F and a tensile strength of 120 lb, this tie offers reliability and performance for all your bundling needs. Available in a convenient bulk package, it's a must-have for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT5LH-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:13.2 mm, .52 in
Overall Length:18.1 in, 459.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANBT5LH-C0
Supplier Product:Standard Cable & Wire Ties
For Use With:GTH, GS4H, GS4EH, PTH, STH2, ST3EH
Minimum Installation Temperature F:-4 (°F)
Overall Thickness In:0.07 (In.)
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature C:0 (°C)
Resistance Properties:Heat Resistant
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:1.6 (mm)
Standards Met:UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), Cert 05968/C0, BV File ACE 14/601/01 Product Code: 2535H, 89/60111 (E3), 11130200, QPL-AS23190, RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: