C050X044YJJ
Laser/ink jet component label, 0.50" W x 0.44" H, adhesive polyester, white, 13 labels/row, 247 labels/sheet, 10,000 labels/package.
Enhance organization and efficiency with our Laser/Inkjet Component Labels. Measuring 0.50" in width and 0.44" in height, each label is crafted from durable white adhesive polyester. With 13 labels in a row and 247 labels per sheet, this pack of 10,000 labels is perfect for streamlining your labeling process. Suitable for both laser and inkjet printers, these RoHS-compliant labels are an essential tool for any workspace. Stay organized with ease using these high-quality printable labels.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C050X044YJJ |
Color: | White |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | .44 in, 11.2 mm |
Material: | Polyester |
Printer Type: | Laser/Inkjet |
Number of Labels: | 10000 |
Number of Labels Per Sheet: | 247 |
SKU: | PANC050X044YJJ |
Supplier Product: | Desktop Printer Component Labels |
Standards Met: | RoHS Complaint, UL recognized, UL969, File# MH14979, cUL recognized, C22.2 No. 0.15-01, File# MH14979 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |