C090X025TJT

Thermal transfer component label, 0.90" W x 0.25" H, tedlar, white, 10,000 pc. package quantity..

Enhance the efficiency of your labeling process with our Thermal Transfer Component Labels. Crafted from durable Tedlar material in a crisp white hue, these labels measure 0.90 inches in width and 0.25 inches in height, perfect for clear and concise identification. With a package quantity of 10,000 pieces, you'll have an ample supply for your needs. These Super-Tack Polyester labels are designed for thermal transfer printing, ensuring high-quality, smudge-free results every time. Compliant with RoHS standards, you can trust in both the performance and environmental responsibility of this product. Ideal for various applications, these labels are a valuable addition to your labeling toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C090X025TJT
Color:White
Overall Width:22.9 mm, .9 in
Overall Height:.25 in, 6.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC090X025TJT
Supplier Product:Desktop Printer Component Labels
Standards Met:UL969, cUL C22.2, DIN 40050-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: