C100X025YJT
Thermal transfer component label, 1.00" W x 0.25" H, polyester, white, 3 labels/row, 10,000 pc. package quantity..
Enhance your labeling efficiency with our Thermal Transfer Component Labels. Designed for clear and durable marking, each label measures 1.00" in width by 0.25" in height, making them perfect for precise identification. Crafted from high-quality white polyester with Super-Tack adhesive, these labels ensure long-lasting adherence in various environments. Each package contains 10,000 labels, organized in rows of 3 for convenient use. Suitable for thermal transfer printing, these labels guarantee crisp, professional results every time. Prioritizing both quality and compliance, our labels are RoHS certified, meeting international standards for environmental responsibility. Upgrade your labeling process with these reliable and versatile labels, a must-have for any industrial or commercial setting.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C100X025YJT |
Color: | White |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | .25 in, 6.4 mm |
Material: | Super-Tack Polyester |
Printer Type: | Thermal Transfer |
Number of Labels: | 10000 |
SKU: | PANC100X025YJT |
Supplier Product: | Desktop Printer Component Labels |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |