C275X125YJT
Thermal transfer component label, 2.75" W x 1.25" H, polyester, white, 1 label/row, 2500 pc. package quantity.
Enhance the efficiency of your labeling needs with our Thermal Transfer Component Labels. Measuring 2.75" in width by 1.25" in height, these white polyester labels come in a package of 2500, ensuring you have an ample supply for your projects. Designed for thermal transfer printers, they guarantee crisp, professional results. Constructed from durable Super-Tack Polyester, these labels are perfect for industrial applications. Rest assured, they comply with RoHS standards, making them a responsible choice for your labeling requirements. Upgrade your labeling process with these high-quality, easy-to-use labels.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C275X125YJT |
Color: | White |
Overall Width: | 2.75 in, 69.8 mm |
Overall Height: | 1.25 in, 31.8 mm |
Material: | Super-Tack Polyester |
Printer Type: | Thermal Transfer |
Number of Labels: | 2500 |
SKU: | PANC275X125YJT |
Supplier Product: | Desktop Printer Component Labels |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |