C400X100YJT
Thermal transfer component label, 4.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity.
Enhance your labeling needs with this high-quality Thermal Transfer Component Label. Measuring 4.00" in width by 1.00" in height, this durable polyester label in a crisp white hue is perfect for clear and professional identification. Each package contains 2500 labels, ensuring a long-lasting supply for your projects. Designed for thermal transfer printers, these labels are easy to customize and print with precision. Made with RoHS-compliant Super-Tack Polyester, you can trust in their eco-friendly and reliable performance. Ideal for organizing components in various industries, these labels are a must-have for efficient and systematic labeling solutions. Elevate your labeling experience with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C400X100YJT |
Color: | White |
Overall Width: | 101.6 mm, 4 in |
Overall Height: | 1 in, 25.4 mm |
Material: | Super-Tack Polyester |
Printer Type: | Thermal Transfer |
Number of Labels: | 2500 |
SKU: | PANC400X100YJT |
Supplier Product: | Desktop Printer Component Labels |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |