C400X300YJT
Thermal transfer component label, 4.00" W x 3.00" H, polyester, white, 1 label/row, 2500 pc. package quantity.
Enhance your labeling process with these high-quality thermal transfer component labels. Measuring 4.00" in width and 3.00" in height, each label is crafted from durable white polyester and comes in a convenient package of 2500 pieces. Designed for efficient printing with thermal transfer technology, these labels ensure crisp, long-lasting text and graphics. Their Super-Tack adhesive backing guarantees secure attachment to a variety of surfaces. Ideal for organizing and identifying components in any setting, these RoHS-compliant labels are a must-have for seamless workflow management. Elevate your labeling game with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | C400X300YJT |
Color: | White |
Overall Width: | 4 in, 101.6 mm |
Overall Height: | 3 in, 76.2 mm |
Material: | Super-Tack Polyester |
Printer Type: | Thermal Transfer |
Number of Labels: | 2500 |
SKU: | PANC400X300YJT |
Supplier Product: | Desktop Printer Component Labels |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |