CCH38-S10-C0
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, black, standard package.
Secure cables with ease using our heavy-duty fixed diameter cable clamp. Designed for outdoor use, this clamp features a #10 (M5) screw mount for reliable installation. Made of durable black nylon 6.6, it can accommodate a bundle diameter of .38 inches (9.6mm). With an overall width of .5 inches (12.7mm) and height of .38 inches (9.6mm), it offers a sturdy solution for organizing cables in any environment. Each package contains standard quantities, making it convenient for various applications. Rest assured, this product is RoHS compliant, meeting environmental standards for a sustainable choice. Upgrade your wire and cable management system with this essential cable clamp.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CCH38-S10-C0 |
Color: | Black |
Mount Type: | #10 (M5) Screw |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | .38 in, 9.6 mm |
Overall Length: | .53 in, 13.5 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .38 in, 9.6 mm |
Height: | .38 in, 9.6 mm |
Width: | 12.7 mm, 0.5 in |
Product: | Cable & Conduit Clamps |
Product Type: | Cable Clamp |
Environment Application: | Outdoor |
SKU: | PANCCH38-S10-C0 |
Resistance Properties: | Flame-Resistant and Weather Resistant |
Mounting Hole Diameter mm: | 5.1 (mm) |
Mounting Hole Diameter In: | 0.2 (In.) |
Maximum Flange Thickness mm: | 1.3 (mm) |
Maximum Operating Temperature C: | 85 (°C) |
Minimum Operating Temperature C: | -60 (°C) |
Minimum Operating Temperature F: | -76 (°F) |
Product Category: | CABLE ACCESSORIES |
Standards Met: | UL Recognized E136577, RoHS Compliant |
Maximum Operating Temperature F: | 185 (°F) |
Maximum Flange Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |