CCS25-S8-C

Fixed diameter cable clamp, #8 screw (M4), .25" (6.4mm) bundle, white, standard package.

Secure cables with ease using this fixed diameter cable clamp. Designed for a #8 screw (M4), it accommodates a bundle size of .25" (6.4mm) and comes in a sleek white finish. Made of durable Nylon 6.6, it ensures reliable performance and longevity. With an overall width of .37 in (9.4mm) and height of .25 in (6.4mm), it's suitable for various applications. This cable clamp is RoHS compliant, making it a safe and environmentally friendly choice for indoor use. Perfect for organizing and securing cables in any setting, it's a must-have in any wire and cable management setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS25-S8-C
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.25 in, 6.4 mm
Overall Length:10.2 mm, .4 in
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Height:.25 in, 6.4 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCS25-S8-C
Resistance Properties:Flame-Resistant
Maximum Flange Thickness In:0.05 (In.)
Product Category:CABLE ACCESSORIES
Minimum Operating Temperature F:-76 (°F)
Mounting Hole Diameter mm:4.2 (mm)
Maximum Operating Temperature F:185 (°F)
Standards Met:UL Recognized E136577, RoHS Compliant
Maximum Operating Temperature C:85 (°C)
Mounting Hole Diameter In:0.16 (In.)
Maximum Flange Thickness mm:1.3 (mm)
Minimum Operating Temperature C:-60 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: