CCS31-S8-C

Fixed diameter cable clamp, #8 screw (M4), .31" (7.9mm) bundle, white, standard package.

Secure cables with ease using this fixed diameter cable clamp. Designed for #8 (M4) screws, this clamp can accommodate a .31" (7.9mm) bundle. Its white color adds a sleek touch, perfect for various indoor environments. Made of durable nylon 6.6, it ensures reliable cable management. With an overall width of .37 in (9.4mm), height of .31 in (7.9mm), and length of .49 in (12.4mm), this clamp is versatile for different applications. RoHS compliant, it meets environmental standards without compromising functionality. Upgrade your wire and cable organization with this essential cable clamp.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS31-S8-C
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.31 in, 7.9 mm
Overall Length:.49 in, 12.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.31 in, 7.9 mm
Height:7.9 mm, .31 in
Width:9.4 mm, 0.37 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCS31-S8-C
Mounting Hole Diameter mm:4.2 (mm)
Maximum Flange Thickness In:0.05 (In.)
Maximum Operating Temperature C:85 (°C)
Minimum Operating Temperature F:-76 (°F)
Product Category:CABLE ACCESSORIES
Standards Met:UL Recognized E136577, RoHS Compliant
Maximum Operating Temperature F:185 (°F)
Mounting Hole Diameter In:0.16 (In.)
Maximum Flange Thickness mm:1.3 (mm)
Resistance Properties:Flame-Resistant
Minimum Operating Temperature C:-60 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: