Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 45 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 25/1 |
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CJ5E88TGYL |
SKU: | PANCJ5E88TGYL |
Overall Depth mm: | 38.1 (mm) |
ETIM Assortment: | Yes |
Minimum Storage Temperature F: | -40 (°F) |
Overall Depth In: | 1.5 (In.) |
Minimum Storage Temperature C: | -40 (°C) |
Maximum Storage Temperature C: | 70 (°C) |
Wiring Scheme: | T568A/T568B |
Maximum Storage Temperature F: | 158 (°F) |
Standards Met: | Exceeds Channel and Component Requirements of ANSI/TIA-568-C.2 Category 5e and ISO 11801 Class D Standards at Swept Frequencies 1 to 100 MHz. Meets ANSI/TIA-1096-A, Rated for 2500 Cycles with IEEE 802.3af / 802.3at and proposed 802.3bt Type 3 and Type 4, Meets IEC 60603-7, UL 1863 and UL 2043, and RoHS Complaint |
Resistance Properties: | Heat-Resistant |
Module Type: | Mini-Com® |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/12/2024 | PAN-PCN-20240110-1 - Packaging Change. Panduit is implementing a change to the packaging of our Copper Connectivity product line in order to continue towards our goal of providing more sustainable solutions. The change will affect a large portion of our individually packed copper connectivty products. The updated packaging focuses on a reduction in single-use plastics and will not affect product performance. The overall height of the bag will be reduced by 1 inch (~25mm) which will result in the removal of the merchandising hang hole in the top portion of the bag. This packaging update will be a running change, so some mixed inventory of old and new bags may be experienced. Our commitment to delivering high-quality jack modules remains unchanged. | Download |