CLT35N-C630
Corrugated loom tubing slit wall, .35" (8.9mm) x 100' (30.5m), heat stabilized black nylon 6.
Protect your cables with our durable Corrugated Loom Tubing, designed for efficient organization and insulation in indoor environments. Made of heat stabilized black nylon 6, this slit wall tubing offers a maximum operating temperature of 122°F (50°C) and a flammability rating of UL94 HB1 for added safety. With an outside diameter of 1.85 inches (12.7mm) and an inside diameter of .35 inches (8.9mm), it provides ample space for cable management. Whether you're looking to prevent abrasion or enhance cable routing, this tubing is a reliable solution that meets RoHS compliance standards. Upgrade your wire and cable management with our high-quality Corrugated Loom Tubing.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CLT35N-C630 |
Color: | Black |
Maximum Operating Temperature: | 50 °C, 122 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Outside Diameter: | 1.85 in, 12.7 mm |
Material: | Nylon 6 |
Inside Diameter: | .35 in, 8.9 mm |
Flammability Rating: | UL94 HB1 |
Product: | Corrugated Loom Tubing |
Product Type: | Corrugated Loom Tubing |
Environment Application: | indoor1 |
SKU: | PANCLT35N-C630 |
Nominal Diameter mm : | 7.94 (mm) |
Application: | Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts. |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |