CLT38N-C630
CLT38N-C630 Loom Tubing, Black, PA 6, 0.375" Nom Dia., 100'
The CLT38N-C630 Corrugated Loom Slit Wall Tubing protects cables from impact and abrasion. Features a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. Hold in place with cable ties and accessories. Suitable for indoor applications. UL94-HB flammability rating and a maximum temperature rating of 230°F (110°C). Heat Stabilized Nylon 6. 0.38" (9.7 mm) x 100' (30.5 m). Inside diameter 0.39" (10.5 mm). Color Black. 1 per package.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CLT38N-C630 |
Color: | Black |
Maximum Operating Temperature: | 122 °F, 50 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Outside Diameter: | 13.3 mm, .52 in |
Material: | Nylon 6 |
Inside Diameter: | 10.5 mm, .42 in |
Flammability Rating: | UL94-HB |
Product: | Corrugated Loom Tubing |
Product Type: | Corrugated Loom Tubing |
Environment Application: | indoor |
SKU: | PANCLT38N-C630 |
Nominal Diameter mm: | 9.53 (mm) |
Standards Met: | RoHS Compliant |
Application: | Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |