CR4H-M0

The closed cable tie connector ring in black is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.57" long x 0.36" wide (14.5 x 9.1 mm) and is used with miniature, intermediate, standard, heavy-standard, and light-heavy cable ties. It is designed for outdoor environments and comes in packages of 1000.

Enhance the durability of your cable tie connections with our black Closed Cable Tie Connector Ring. Crafted from weather-resistant nylon 6.6, this essential accessory ensures enhanced mechanical strength, heat and wear resistance, and stiffness for reliable performance in outdoor environments. Measuring 0.57" long x 0.36" wide (14.5 x 9.1 mm) and compatible with various cable tie sizes, it offers versatile utility. Each package contains 1000 connector rings, making it ideal for professional use. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), rest assured of its suitability for diverse applications. Trust in this high-quality Cable Tie Mount to streamline your wire and cable management effectively.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CR4H-M0
Color:Black
SKU:PANCR4H-M0
Overall Height mm:7.6 (mm)
Application:Connect Multiple Cable Bundles
For Use With:Cable Ties : M, I, S, HS, LH
Overall Height In:0.3 (In.)
Standards Met:UL Recognized #E136577, CE Compliant.

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: