DNF18-188FIB-M
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Safeguard your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a protective tin coating, this insulated connector features a red nylon housing for added safety. With a tab size of 0.187 x 0.020" and support for 22-18 AWG wires, it ensures a secure and efficient fit. Its 0.78" length and 0.29" width, along with a butted seam barrel design, guarantee reliability in various applications. RoHS compliant and capable of withstanding temperatures up to 105°C, it comes in boxes of 1000 for your convenience. Trust in this disconnect for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF18-188FIB-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 18 AWG |
Wire Size: | 18 AWG |
Wire Insulation Diameter: | .14 in, 3.4 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .19 in, 4.8 mm |
SKU: | PANDNF18-188FIB-M |
Supplier Product: | Disconnects |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Sub Brand: | Pan-Term |
For Use With: | CT-1525, CT-2500 (CT-2520CH), CT-100A, CT-160, CT-260, CT-600A, (CT-520CH) |
Maximum Voltage V: | 600 (V) |
Insulation Diameter mm: | 3.5 (mm) |
Insulation Diameter In: | 0.14 (In.) |
Color Code: | Red |
Overall Length mm: | 19.8 (mm) |
Overall Width In: | 0.29 (In.) |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
Product Type: | Loose Piece Disconnect |
Wire Strip Length mm: | 7.1 (mm) |
Overall Length In: | 0.78 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Overall Height In: | 0.16 (In.) |
Overall Height mm: | 4.1 (mm) |
Flammability Rating: | HB |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Overall Width mm: | 7.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |