DPF14-250FIM-M
The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Enhance your electrical connections with our premium DiscoGrip™ male disconnect. Crafted from nickel-plated brass, this vibration-resistant terminal ensures durability and reliability. Fully insulated in blue nylon housing, it guarantees safe usage. With a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and accommodating 16-14 AWG wires, it offers versatile compatibility. The 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide disconnect features a funnel entry barrel and butted seam construction for easy installation. Each box contains 1000 units, perfect for various projects. Operating at a maximum temperature of 105°C (221°F) and RoHS compliant, it prioritizes performance and environmental standards. Elevate your connectivity solutions with this efficient male tab disconnect.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DPF14-250FIM-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Nickel |
Insulation Material: | Premium Nylon - Fully Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .16 in, 4 mm |
Barrel Type: | Butted Seam |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDPF14-250FIM-M |
Supplier Product: | Disconnects |
Overall Height mm: | 7.4 (mm) |
Overall Length In: | 0.9 (In.) |
Overall Height In: | 0.29 (In.) |
Insulation Diameter mm: | 4.1 (mm) |
Sub Brand: | DiscoGrip |
Wire Strip Length mm: | 7.1 (mm) |
Overall Length mm: | 22.9 (mm) |
Overall Width mm: | 10.4 (mm) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Product Type: | Loose Piece Disconnect |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Maximum Voltage V: | 600 (V) |
Flammability Rating: | V2 |
For Use With: | CT-520, CT-1525 |
Color Code: | Blue |
Overall Width In: | 0.41 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Insulation Diameter In: | 0.16 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |