DV14-250P-LYY

The vibration resistant piggyback disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.88" (22.4 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in bottles of 50.

Ensure secure and durable electrical connections with our vibration-resistant piggyback disconnect terminal. Crafted from high-quality brass with a tinned finish, this terminal guarantees optimal conductivity and corrosion resistance. The blue vinyl housing provides insulation and protection, while the 0.250 x 0.032" tab size accommodates 16-14 AWG wires. With a standard barrel configuration and sleeved design, it offers easy and efficient installation. Each bottle contains 50 terminals, making it perfect for various industrial or DIY projects. Rest assured, it complies with RoHS standards, meeting environmental and safety regulations. Upgrade your crimping setup with this reliable and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DV14-250P-LYY
Material:Brass
Finish/Coating:Tinned
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Sleeved Barrel
Finish:Tinned
Tab Size:.25 x .032 in, 6.3 x .8 mm
SKU:PANDV14-250P-LYY
Supplier Product:Disconnects
Sub Brand:Pan-Term
Overall Length mm:22.4 (mm)
Product Type:Loose Piece Disconnect
Overall Width In:0.29 (In.)
Overall Width mm:7.4 (mm)
Overall Length In:0.88 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/26/2020PAN_PCN_20201118 - Country of origin change. Select terminal products have changed Country of Origin (COO) from Japan to Indonesia. This will be a rolling change moving forward and will be reflected on the packaging labels of affected products. No other design or performance specifications have changed.Download