ESV6-ESV8-Q
StrongHoldâ„¢ Step-Down Butt Splice, vinyl insul, 6 AWG to 8 AWG
Enhance your electrical connections with our StrongHold™ Step-Down Butt Splice. Designed for seamless termination, this splice accommodates 6 AWG to 8 AWG wires with precision. Crafted from high-quality copper and featuring durable vinyl insulation, it ensures reliable performance in various applications. The beveled barrel design allows for easy installation, while the tin-plated finish offers corrosion resistance. With a maximum voltage rating of 600V, it guarantees safe and efficient operation. Trust in our Splices collection for superior quality connectors that meet your needs effortlessly.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ESV6-ESV8-Q |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 1.77 in, 45 mm |
Maximum Voltage: | 600 V |
Barrel Type: | Beveled |
Finish: | Tin-Plated |
Product: | Splices |
Product Type: | Step-Down Butt Splice |
SKU: | PANESV6-ESV8-Q |
CSA Temperature Rating C: | 75 (°C) |
Maximum Voltage kV: | 0.6 (kV) |
Minimum Copper Conductor Size AWG: | #8 (AWG) |
Overall Length mm: | 45 (mm) |
Minimum Metric Conductor Size mm: | 8 (mm²) |
Minimum Copper Conductor Size AWG STR: | #8 AWG |
Color Code: | Blue |
Copper Conductor Size AWG: | #6, #8 (AWG) |
Overall Length In: | 1.77 (In.) |
Sub Brand: | StrongHold |
Maximum Metric Conductor Size mm: | 14 (mm²) |
Standards Met: | cULus |
Wire Strip Length In: | 0.47 (In.) |
Maximum Copper Conductor Size AWG: | #6 (AWG) |
Maximum Copper Conductor Size AWG STR: | #6 AWG |
Wire Strip Length mm: | 12 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |