EV14-6LFB-L

StrongHoldâ„¢ Locking Fork Terminal, vinyl insulated, 16 - 14 AWG, #6 Stud Size.

Enhance your electrical connections with our StrongHold™ Locking Fork Terminal. Designed for reliable performance, this terminal features vinyl insulation and is suitable for use with 16-14 AWG wires. With a #6 stud size and beveled barrel type, it ensures secure attachment to your components. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), this terminal is a must-have for your crimping needs. Elevate your wiring projects with the durability and efficiency of our Locking Fork Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-6LFB-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:22.9 mm, .9 in
Stud Size:#6
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Beveled
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANEV14-6LFB-L
Supplier Product:Fork Terminals
Tongue Length mm:11.4 (mm)
Maximum Voltage V:600 (V)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Tongue Thickness In:0.03 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Metric Conductor Size mm:1.5 (mm²)
Tongue Length In:0.45 (In.)
Maximum Wire Insulation Diameter In:0.17 (In.)
Sub Brand:StrongHold
Color Code:Blue
Insulation Type:Vinyl
For Use With:CT-100A, CT-600-A (CT-500CH), CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH)
Finish Coating:Tin-Plated
Wire Strip Length In:0.31 (In.)
Tongue Width mm:6.4 (mm)
Tongue Width In:0.25 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Barrel Length mm:11.4 (mm)
Barrel Length In:0.45 (In.)
Insulation Diameter In:0.17 (In.)
Overall Width In:0.25 (In.)
Tongue Thickness mm:0.8 (mm)
Wire Strip Length mm:7.9 (mm)
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Wire Insulation Diameter mm:4.3 (mm)
Overall Width mm:6.4 (mm)
Flammability Rating:UL 587-H
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Insulation Diameter mm:4.3 (mm)
Product Type:Fork Terminal
Maximum Voltage kV:0.6 (kV)
Minimum Copper Conductor Size AWG:#16 (AWG)
Seam Type:Butted

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/24/2020PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below.Product Change Notice Download