PN14-10F-M

Fork Terminal, nylon insulated, 16- 14 AWG, #10 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, a reliable solution for securing wires. Designed for 16-14 AWG cables, this nylon insulated terminal features a #10 stud size, perfect for a range of applications. With a maximum operating temperature of 105°C (221°F), it ensures durability in various environments. The copper construction, finished with tin plating, guarantees excellent conductivity while the nylon insulation offers added safety. Measuring at .87 inches in overall length, it's easy to install, with a grip sleeve barrel type for secure crimping. RoHS compliant and suitable for bulk packaging, this Fork Terminal is a must-have for any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-10F-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.87 in, 22.1 mm
Stud Size:#10_1
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN14-10F-M
Supplier Product:Fork Terminals
Tongue Thickness In:0.03 (In.)
Tongue Length mm:11 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG SOL:#14 AWG
Flammability Rating:UL 587-H
Maximum Copper Conductor Size AWG STR:#14 AWG
Maximum Voltage V:600 (V)
Minimum Copper Conductor Size AWG:#16 (AWG)
Minimum Wire Insulation Diameter In:0.08 (In.)
Tongue Width mm:8.6 (mm)
Insulation Type:Nylon
Maximum Wire Insulation Diameter In:0.16 (In.)
Sub Brand:Pan-Term
Overall Width mm:8.6 (mm)
Tongue Width In:0.34 (In.)
Finish Coating:Tin-Plated
Maximum Voltage kV:0.6 (kV)
Minimum Wire Insulation Diameter mm:2 (mm)
Tongue Thickness mm:0.8 (mm)
Barrel Length In:0.44 (In.)
Color Code:Blue
Wire Strip Length In:0.22 (In.)
Product Type:Loose Piece Forks
Barrel Length mm:11 (mm)
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Overall Width In:0.34 (In.)
Wire Strip Length mm:5.5 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Length In:0.44 (In.)
For Use With:CT-100, CT-250
Insulation Diameter mm:4.1 (mm)
Insulation Diameter In:0.16 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: