F1.5X3WH6

The Panduct® type F narrow slot wiring duct has a nominal duct size of 1.5W x 3H (38.1mm x 76.2mm) and is 6' long. It is white and made of PVC.

Enhance cable organization and management with our Panduct® type F narrow slot wiring duct. Measuring 1.5 inches in width by 3 inches in height, this 6-foot long duct offers ample space for routing cables efficiently. Crafted from durable white PVC, it seamlessly blends into any environment. Featuring mounting holes for easy installation, it ensures a secure fit. RoHS compliant and made of lead-free materials, this wiring duct is both high-performing and environmentally friendly. Perfect for commercial or residential use, it is an essential component for maintaining a tidy and organized cable infrastructure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F1.5X3WH6
Color:White
Mount Type:Mounting Holes
Overall Width:1.75 in, 44.4 mm
Overall Height:3.12 in, 79.2 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.2 in, 5.1 mm
Height:3.12 in, 79.2 mm
Width:1.75 in, 44.4 mm
Product Type:Narrow Slot Wiring Duct
SKU:PANF1.5X3WH6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Cover Part Number:C1.5WH6
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Measurement System:Metric
Wiring Duct Type:F
Application:(1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation
Sub Brand:Panduct®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: