SD3HWH6
Panduct® slotted divider wall, 3.00" nominal duct height, 6' length, PVC, white.
Enhance cable management efficiency with our Panduct® slotted divider wall. Designed for optimal organization, this PVC divider wall features a 3.00" nominal duct height and a 6-foot length, making it ideal for various wiring setups. Its sleek white finish not only complements any environment but also ensures easy identification. The UL94 V-0 flammability rating guarantees safety, while the lead-free PVC construction aligns with RoHS compliance standards. Compatible with 3-inch duct heights, this divider wall is a versatile and essential tool for maintaining a tidy and secure wiring system.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SD3HWH6 |
Color: | White |
Overall Width: | .75 in, 19 mm |
Overall Height: | 2.74 in, 69.5 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Height: | 69.5 mm, 2.74 in |
Width: | 19 mm, 0.75 in |
Flammability Rating: | UL94 V-0 |
Compatible Duct Height: | 3 in, 76.2 mm |
SKU: | PANSD3HWH6 |
Supplier Product: | Wiring Duct Divider Walls |
Application: | Wiring Duct Accessory - Slotted Divider Wall |
Standards Met: | RoHS Compliant |
For Use With: | Wiring Duct |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |